RML42-0696
Cable Assembly SAS 1m 42POS Minilink to 42POS Minilink Plug-Plug
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, Serial Communications Cables
Avnet Manufacturer Part #: RML42-0696
Secondary Manufacturer Part#: RML42-0696
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 m | ||
| SAS | ||
| Black | ||
| 42POS Minilink to 42POS Minilink | ||
| Plug-Plug | ||
| RML42 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |