PDP SEO Portlet

RJFTV71G

Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e

Manufacturer:Amphenol
Avnet Manufacturer Part #: RJFTV71G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Sealed against fluids and dusts (IP68)
  • Shock, Vibration and Traction resistant
  • No cabling operation in field and no tools required
  • Mechanical Coding / Polarization (4 positions)
  • Improved EMI protection
  • Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
  • Robust metallic shells
  • RJ45 cordset retention in the plug: 100 N in the axis
  • Mating cycles: 500 min
  • Compatible with cable diameter from 5,5 mm [0.216 in] to 13 mm [0.512 in]

Technical Attributes

Find Similar Parts

Description Value
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  84
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 82.9315
1+
$82.9315
SubTotal:
$82.93