NPI-19M-015A2
Pressure Sensor Module Absolute 103kPa Thread Mount
- RoHS 10 Compliant
- Tariff Charges
NPI-19M-015A2 is a NovaSensor NPI-19 series digital I2C pressure sensor. It is a member of the NovaSensor® NPI series and incorporates state-of-the-art IsoSensor technology with I2C interface protocols, which gives the OEM user the best in price and performance. It is designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body. As with all NovaSensor® silicon sensors, the NPI Series employs SenStable® processing technology, providing excellent output stability. Applications include industrial process control, corrosive fluid and gas measurement, hydraulic systems and valves, tank level measurement, barometric pressure measurement, ship and marine systems, aircraft and avionic systems and medical equipment.
- M12*1.5 thread, 15psi (103kPa) pressure range
- 3mA supply current
- Linearity is ±0.25% FSO (BFSL)
- Total error band is ±1% FSO
- I2C interface protocols
- 14bit I2C output, absolute pressure
- Pressure output is 10% to 90% VDD, device address is I2C (addr 0x28H)
- 3.3V supply voltage, 2X over pressure, 3X burst pressure
- Long term stability of ± 0.5% span / year typical, operating temperature range from -40°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 316L Stainless Steel | ||
| Corrosive Fluids, Gases | ||
| 103 kPa | ||
| 0 psi | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| M12 x 1.5 | ||
| Threaded | ||
| null | ||
| Digital | ||
| 5.5 MV | ||
| 2.5 MV | ||
| Flex strip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |