PDP SEO Portlet

NPI-19A-100G2

Pressure Sensor Module Gauge 689kPa

Manufacturer:Amphenol
Avnet Manufacturer Part #: NPI-19A-100G2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPI-19A-100G2 is a NovaSensor NPI-19 series digital I2C pressure sensor. It is a member of the NovaSensor® NPI series and incorporates state-of-the-art IsoSensor technology with I2C interface protocols, which gives the OEM user the best in price and performance. It is designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body. As with all NovaSensor® silicon sensors, the NPI Series employs SenStable® processing technology, providing excellent output stability. Applications include industrial process control, corrosive fluid and gas measurement, hydraulic systems and valves, tank level measurement, barometric pressure measurement, ship and marine systems, aircraft and avionic systems and medical equipment.

  • With out thread, 100psi (689kPa) pressure range
  • 3mA supply current
  • Linearity is ±0.25% FSO (BFSL)
  • Total error band is ±1% FSO
  • I2C interface protocols
  • 14bit I2C output, gauge pressure type
  • Pressure output is 10% to 90% VDD, device address is I2C (addr 0x28H)
  • 3.3V supply voltage, 2X over pressure, 3X burst pressure
  • Long term stability of ± 0.5% span / year typical, operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
316L Stainless Steel
Corrosive Fluids, Gases
689 kPa
0 psi
125 °C
-40 °C
null
No Port
null
Digital
5.5 MV
2.5 MV
Flex strip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 50.0956
1+
$50.0956
SubTotal:
$50.10