NPC-1210-050A-1-S
Click image to enlarge
Manufacturer:Amphenol
Product Category:
ICs, Sensor ICs, Board Mount Pressure Sensors
Avnet Manufacturer Part #: NPC-1210-050A-1-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 8 Pins | ||
| 50 psi | ||
| 0 psi | ||
| null | ||
| null | ||
| null | ||
| 100 MV | ||
| 0.13" | ||
| Dual Barbless Axial Port | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| Analog - Voltage | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |