MP16M23F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.75 to 1.5 mm² | ||
| Copper Alloy | ||
| Gold Flash | ||
| 16 | ||
| Signal | ||
| Circular Connectors | ||
| Plug | ||
| Gold Flash | ||
| 6 mOhm | ||
| 13 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 26.2 x 3 x 3 mm | ||
| MP16M23F | ||
| Yes | ||
| Crimp | ||
| 18 to 16, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |