MP-108500
Contact SKT Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| 18 | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| MP | ||
| No | ||
| Crimp | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |