PDP SEO Portlet

MP-108300

Contact Pin Crimp ST Cable Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: MP-108300
Secondary Manufacturer Part#: MP-108300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
18
Pin
Gold
Cable Mount
-55 to 125 °C
MP
No
Crimp
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1200  Mult:300  
USD $:
1200+
$0.71246
1800+
$0.70882
3000+
$0.70519
6000+
$0.70156
12000+
$0.69792