PDP SEO Portlet

M85049/38S17N

Circular Connector Clamp, Straight, Self Locking, 17, 15.6 mm, Aluminium, MIL-DTL-38999 III & IV

Manufacturer:Amphenol
Avnet Manufacturer Part #: M85049/38S17N
Secondary Manufacturer Part#: 03P3157
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M85049/38S17N is a straight Strain Relief Clamp for connector family L, self-lock coupling, size-17/E connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.

  • Provides strain relief and cable tidy
  • No environmental protection offered
  • Alternative to Polamco 96H/97H1 series

Technical Attributes

Find Similar Parts

Description Value
Aluminum Alloy
MIL-DTL-38999 Series III and IV Circular Connectors
-65 to 200 °C
35.71 mm
36.83 mm
M85049 Series
Strain Relief Clamp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.78
5+
$16.17
10+
$15.56
25+
$13.31
50+
$13.07
100+
$12.89
250+
$12.31