M39029/91-530
Circular Connector Contact, MIL-DTL-38999, Concentric Twinax, Socket, Crimp
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: M39029/91-530
Secondary Manufacturer Part#: M39029/91-530
- RoHS 10 Compliant
- Tariff Charges
The M39029/91-530 is a Crimp Contact for use with MIL-DTL-38999 III/II series LJT/SJT and TV/CTV circular connectors, socket type with crimp termination. Gold plating over suitable underplate in accordance with SAE AS39029.
- 500-cycle Durability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 8 | ||
| Receptacle | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| TV | ||
| Yes | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538901000 |
| Schedule B: | 8538907040 |