PDP SEO Portlet

M39029/76-424

Circular Contact PIN Crimp ST Cable Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: M39029/76-424
Secondary Manufacturer Part#: M39029/76-424
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M39029/76-424 is a Coaxial Contact with gold plating and crimp termination, pin contact type and size-16 contact. Large crimping area assures low contact resistance and high tensile strength. Back insulator positively captivates inner contact against axial loads and front insulator provides closed entry for socket inner contact. Suitable for use with JT-R, LJT-R, TV-R, AMPHE-LITE and SJT-R series connectors.

  • Recessed inner contact is protected
  • Outer contact has rugged wall section for durability
  • 5000MO at 25°C Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  317.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.50187