PDP SEO Portlet

M39029/63-368

D Sub Contact, MIL-C-24308 Circular Connectors, Socket, Beryllium Copper, Gold Plated Contacts

Manufacturer:Amphenol
Avnet Manufacturer Part #: M39029/63-368
Secondary Manufacturer Part#: M39029/63-368
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M39029/63-368 is a Crimp Contact made of copper with gold plated finish. The 031-1007-042-14 socket contact accepts 24 to 20AWG wire. It is suitable to use with D-sub connectors.

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
20
Power
Receptacle
Gold over Nickel
Cable Mount
No
Crimp
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  7.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.57546