M39029/59-366
Circular Connector Contact, MIL-DTL-38999, LJT-R/TV-R, Socket, Crimp, Amphenol's D38999 Series III
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: M39029/59-366
Secondary Manufacturer Part#: M39029/59-366
- RoHS 10 Compliant
- Tariff Charges
The LJT-R/TV-R series Coaxial Contact offers several advantages for reliable interconnection and continued performance. Large crimping area assures low contact resistance and high tensile strength. Back insulator positively captivates inner contact against axial loads.
- Front insulator provides closed entry for socket inner contact
- Recessed inner contact is protected
- Outer contact has rugged wall section for durability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 8 | ||
| Receptacle | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| TV | ||
| Yes | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |