PDP SEO Portlet

M39029/58-365

Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 12 AWG, 14 AWG

Manufacturer:Amphenol
Avnet Manufacturer Part #: M39029/58-365
Secondary Manufacturer Part#: M39029/58-365
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M39029/58-365 is a Pin Contact made of copper with gold plated finish. The crimp contact accepts 14 to 12AWG wire. It is suitable for use with D38999 series 2 connectors.

  • General duty applications and environmental sealing is achieved with the grommet and clamp design.
  • Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level.
  • Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life.
  • All have resilient inserts which provide high dielectric strength and moisture barrier.
  • A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
12
Pin
Cable Mount
-65 to 200 °C
TV
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:293  Mult:1  
USD $:
293+
$3.4808
1000+
$2.8757
10000+
$2.336
20000+
$2.288
40000+
$2.24