M39029/57-354
D Sub Contact, HD-D-Sub Connectors, Socket, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
- RoHS 10 Compliant
- Tariff Charges
The MIL-DTL-38999 series Connector is sub-miniature, environmental-class connector with high and medium-density insert arrangements. It is used where a quick-disconnect coupling system is required for blind mating or other problem areas. It uses the same 3-point bayonet coupling method as the series I, but features a reduced interface length to minimize the overall length of the connector and thereby save space and weight. The reduced interface length means the connector is not scoop-proof. It is available with crimp contacts, PC tails, solder cups and headers and it features various plating options available and five keying options.
- Mating compatibility with MIL-DTL 38999 series II connectors
- Space and weight savings - Low profile
- Reliable - Positive bayonet coupling
- Wide range of connector shell configurations
- Configurable filter topologies
- Designed for Vibration and shock
- High humidity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 22D | ||
| Receptacle | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| JT | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907040 |