M39029/56-353
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 12 AWG, 14 AWG
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: M39029/56-353
Secondary Manufacturer Part#: M39029/56-353
- RoHS 10 Compliant
- Tariff Charges
The M39029/56-353 is a crimp rear release Socket Contact made of copper with gold plated finish and accepts 14 to 12AWG wire. It is suitable for use with MIL-C-38999 connectors.
- 500-cycle Durability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 12 | ||
| Receptacle | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| TV | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |