M39029/5-118
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: M39029/5-118
Secondary Manufacturer Part#: M39029/5-118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 12 | ||
| Receptacle | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| MIL-C-83723 | ||
| No | ||
| Crimp | ||
| 14 to 12, 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |