PDP SEO Portlet

M39029/5-116

Manufacturer:Amphenol
Avnet Manufacturer Part #: M39029/5-116
Secondary Manufacturer Part#: M39029/5-116
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
16
Receptacle
Cable Mount
-65 to 200 °C
MIL-C-83723
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.84632
10000+
$1.8369
20000+
$1.82748
40000+
$1.81806
80000+
$1.80864