PDP SEO Portlet

M39029/5-115

Circular Connector Contact, Miniature Cylindrical Series, Socket, Crimp, 20 AWG, 24 AWG

Manufacturer:Amphenol
Avnet Manufacturer Part #: M39029/5-115
Secondary Manufacturer Part#: M39029/5-115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M39029/5-115 is a crimp rear release Socket Contact accepts 24 to 20AWG wire. It is suitable for use with MIL-C-26482 series II, MIL-C-81703 series III and MIL-C-83723 series III connectors.

  • General duty applications and environmental sealing is achieved with the grommet and clamp design.
  • Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level.
  • Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life.
  • All have resilient inserts which provide high dielectric strength and moisture barrier.
  • A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Find Similar Parts

Description Value
Straight
20
Receptacle
Cable Mount
-65 to 200 °C
MIL-C-83723
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.98
10000+
$0.975
100000+
$0.97
200000+
$0.965
400000+
$0.96