M39029/31-238
Circular Contact Pin Crimp Straight Cable Mount
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: M39029/31-238
Secondary Manufacturer Part#: M39029/31-238
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| 12 | ||
| Power | ||
| MIL-C-26482 Series I, MIL-C-26500, MIL-C-26518 and MIL-C-81703 Series II Circular Connectors | ||
| Pin | ||
| Gold Over Nickel | ||
| Cable Mount | ||
| M39029/31 | ||
| No | ||
| Crimp | ||
| 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |