PDP SEO Portlet

M39029/31-235

Manufacturer:Amphenol
Avnet Manufacturer Part #: M39029/31-235
Secondary Manufacturer Part#: M39029/31-235
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
12
Signal
Pin
Cable Mount
-55 to 125 °C
PT
No
Crimp
14 to 12, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: