PDP SEO Portlet

M39029/31-229

Circular Connector Contact, MIL-C-26482 1, MIL-C-26500 & MIL-C-81703 II, Pin, Crimp, 16 AWG, 20 AWG

Manufacturer:Amphenol
Avnet Manufacturer Part #: M39029/31-229
Secondary Manufacturer Part#: M39029/31-229
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M39029/31-229 is a crimp rear release Pin Contact made of copper with gold plated finish and accepts 20 to 16AWG wire. It is suitable for use with Amphenol MIL-C-26500 series 48 wire splice Connectors.

  • General duty applications and environmental sealing is achieved with the grommet and clamp design.
  • Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level.
  • Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life.
  • All have resilient inserts which provide high dielectric strength and moisture barrier.
  • A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16
Pin
Cable Mount
-55 to 200 °C
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$1.36926
50000+
$1.17956
100000+
$1.11254
200000+
$1.07364
400000+
$1.03731