PDP SEO Portlet

M39029/30-221

Manufacturer:Amphenol
Avnet Manufacturer Part #: M39029/30-221
Secondary Manufacturer Part#: M39029/30-221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
4
Power
Receptacle
Gold over Nickel
Cable Mount
0 to 200 °C
No
Crimp
4 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$14.45882
1000+
$12.7502
2500+
$11.73315
5000+
$10.97376
10000+
$10.6024