PDP SEO Portlet

M39029/30-220

Circular Connector Contact, MIL-DTL-5015, Socket, Crimp, 8 AWG, 10 AWG

Manufacturer:Amphenol
Avnet Manufacturer Part #: M39029/30-220
Secondary Manufacturer Part#: 26W1518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MILC-26482, Series 1, and in addition there are several proprietary styles.

  • General duty applications and environmental sealing is achieved with the grommet and clamp design.
  • Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level.
  • Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life.
  • All have resilient inserts which provide high dielectric strength and moisture barrier.
  • A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
8
Receptacle
Cable Mount
No
Crimp
10 to 8, 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.01
5+
$13.57
10+
$13.12
25+
$12.71
50+
$12.48
100+
$12.25