PDP SEO Portlet

M39029/28-211

Contact PIN Crimp ST Cable Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: M39029/28-211
Secondary Manufacturer Part#: M39029/28-211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MILC-26482, Series 1, and in addition there are several proprietary styles.

  • General duty applications and environmental sealing is achieved with the grommet and clamp design.
  • Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level.
  • Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life.
  • All have resilient inserts which provide high dielectric strength and moisture barrier.
  • A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
12
Pin
Cable Mount
-65 to 200 °C
TV
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$21.14668
500+
$18.03972
1000+
$15.97739
5000+
$14.2278
10000+
$13.74632