PDP SEO Portlet

L77TWC8W8S

Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DC-8W8, Receptacle, 8 Contacts

Manufacturer:Amphenol
Avnet Manufacturer Part #: L77TWC8W8S
Secondary Manufacturer Part#: L77TWC8W8S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TW series D-sub Connectors permits a mix of contacts including signal, power, shielded, high voltage and fibre optics in the same housing with 18 different contacts arrangements. It was first developed from military series and has improved features new contacts, PCB configurations come preloaded with fixed contacts and brackets. A complete range of housings are also available for cable application. These connectors are supplied with screw machined contacts which are fixed in the insulator.

  • 5000MO at 500VDC Minimum insulation resistance
  • =5mO Contact resistance (maximum)
  • 7.5A Current rating
  • -55 to 155°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Bronze
Gold
Receptacle
Gold
260
Panel Mount
-55 to 155 °C
69.2 x 12.4 mm
12.4 mm
69.2 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.58933
400+
$2.535
800+
$2.522
1600+
$2.45667
3200+
$2.40644