PDP SEO Portlet

L77TWC21WA4S

Combination Layout D Sub Connector, TW Hybrid D Sub series, DC-21WA4, Receptacle, 21 Contacts

Manufacturer:Amphenol
Avnet Manufacturer Part #: L77TWC21WA4S
Secondary Manufacturer Part#: 01M2694
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol D’Sub TW Hybrid Series permits a mix of contacts including signal, power, shielded, high voltage and fiber optics in the same housing with different contacts arrangements. This economic series was first developed from our military series, and has

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Bronze
Gold
Receptacle
Gold
260
Panel Mount
-55 to 155 °C
69.2 x 12.4 mm
12.4 mm
69.2 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.57
5+
$17.35
10+
$16.13
25+
$15.2
50+
$14.64
100+
$13.72