L77TWA11W1SESV4F
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: L77TWA11W1SESV4F
Secondary Manufacturer Part#: L77TWA11W1SESV4F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 260 | ||
| Through Hole | ||
| -55 to 155 °C | ||
| 39 x 12.4 mm | ||
| 12.4 mm | ||
| 39 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |