L77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L77SDD50SC309
Secondary Manufacturer Part#: 01M2456
- RoHS 10 Compliant
- Tariff Charges
Amphenol’s SD series, features precision stamped and formed contacts with closed entry contact cavities in insulator. This series provides Amphenol’s high standard of quality and reliability, to meet all of your commercial requirements.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 2.7600 mm | ||
| 15.5 mm | ||
| 67.06 x 15.5 x 15.37 mm | ||
| 15.37 mm | ||
| 67.06 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |