L777RRA15P
D Sub Connector Housing, 15 Ways, D Sub, DA, RR, Plug, Metal Body
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: L777RRA15P
Secondary Manufacturer Part#: L777RRA15P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Plug | ||
| Cable Mount | ||
| MSL 3 - 168 hours | ||
| -55 to 125 °C | ||
| 17.9 mm | ||
| 39.24 x 17.9 x 12.55 mm | ||
| 12.55 mm | ||
| 39.24 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |