L717TWA11W1P
Conn D-Subminiature PIN 1Power/10Signal POS Solder Cup ST Panel Mount 11 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Amphenol D’Sub TW Hybrid Series permits a mix of contacts including signal, power, shielded, high voltage and fiber optics in the same housing with different contacts arrangements. This economic series was first developed from our military series, and has improved features: ? new contacts ? new high temperature black thermoplastic insert ? PCB configurations come preloaded with fixed contacts and brackets. These connectors are supplied with screw machined contacts fixed in the insulator. A complete range of housings are also available for cable application.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Panel Mount | ||
| -55 to 155 °C | ||
| 39 x 12.4 mm | ||
| 12.4 mm | ||
| 39 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |