L17H2121231
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: L17H2121231
Secondary Manufacturer Part#: L17H2121231
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass|Phosphor Bronze | ||
| Gold | ||
| Hermaphroditic | ||
| Tin over Nickel | ||
| Through Hole | ||
| 9 POS | ||
| 2 | ||
| -55 to 125 °C | ||
| 25.7 mm | ||
| 30.84 x 25.7 x 31.6 mm | ||
| 31.6 mm | ||
| 30.84 mm | ||
| E | ||
| Solder | ||
| Stacked D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |