L17H1220134
Conn D-Subminiature F/F 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: L17H1220134
Secondary Manufacturer Part#: L17H1220134
- RoHS 10 Compliant
- Tariff Charges
Amphenol's 17H dual port connectors are a state of the art design. The front metal shell helps reduce EMI / RFI emissions. Designed to save PC board space, Amphenol’s dual port provides two I / O connectors in a minimal amount of board space.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| 2 Receptacle | ||
| Tin | ||
| Through Hole | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.7700 mm | ||
| 25.7 mm | ||
| 30.84 x 25.7 x 28.42 mm | ||
| 28.42 mm | ||
| 30.84 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |