L177RRD50S
D Sub Connector, Receptacle, RR Series, 50 Contacts, DD, Crimp
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 2.7700 mm | ||
| 18.1 mm | ||
| 66.9 x 18.1 x 12.55 mm | ||
| 12.55 mm | ||
| 66.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |