L177RRC37S
D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Receptacle, Metal Body
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: L177RRC37S
Secondary Manufacturer Part#: L177RRC37S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Receptacle | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 2.7700 mm | ||
| 69.32 x 12.55 mm | ||
| 12.55 mm | ||
| 69.32 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |