L177RRB25SVF
D Sub Connector Housing, 25 Positions, D Sub, DB, RR Series, Receptacle, Steel Body
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: L177RRB25SVF
Secondary Manufacturer Part#: 01M0360
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 2.7700 mm | ||
| 17 mm | ||
| 53.04 x 17 x 12.55 mm | ||
| 12.55 mm | ||
| 53.04 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |