PDP SEO Portlet

JS8845C

Pipe Clip Fluid Temp Sensor, 30KO 5%, replaces JS8741C

Manufacturer:Amphenol
Product Category: Sensors, Temperature, Clamp Mount
Avnet Manufacturer Part #: JS8845C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

JS8845C is an integrated pipe clip surface temperature sensor. It is a clip-on temperature sensor that monitors the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. This could be engine temperature, heater temperature, industrial or process supply line temperature, etc. Application includes engine coolant temperature, battery pack coolant line temperature, process flow management, HVAC water and refrigeration, home appliances.

  • Easy to mount spring-loaded clip of galvanized spring steel
  • High sensitivity, compact design
  • Integrated connector with locking mechanism
  • VW75174 approved connector system
  • IP57 ingression protection rating
  • 30

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 3.908
1000+
$3.908
5000+
$3.64668
10000+
$3.5308
25000+
$3.5126
50000+
$3.4944
SubTotal:
$3,908.00