FCE17E09SM250
D Sub Connector, Filtered, Receptacle, FCE17, 9 Contacts, DE, Solder Cup
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Matte Tin | ||
| Panel Mount | ||
| -40 to 85 °C | ||
| 2.7400 mm | ||
| 16.73 mm | ||
| 30.81 x 16.73 x 12.55 mm | ||
| 12.55 mm | ||
| 30.81 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |