FCE17E09PE250
Conn Filtered D-Sub PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Matte Tin | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 2.7400 mm | ||
| 12.55 mm | ||
| 30.81 x 12.55 x 12.32 mm | ||
| 12.32 mm | ||
| 30.81 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |