FCE17B25PE210
Conn Filtered D-Sub PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: FCE17B25PE210
Secondary Manufacturer Part#: FCE17B25PE210
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Matte Tin | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 2.7600 mm | ||
| 12.55 mm | ||
| 53.04 x 12.55 x 12.32 mm | ||
| 12.32 mm | ||
| 53.04 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |