FCE17A15PM490
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: FCE17A15PM490
Secondary Manufacturer Part#: FCE17A15PM490
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Matte Tin | ||
| Panel Mount | ||
| -40 to 85 °C | ||
| 2.7400 mm | ||
| 16.48 mm | ||
| 39.14 x 16.48 x 12.55 mm | ||
| 12.55 mm | ||
| 39.14 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |