DEO2V2P343G30LF
Conn D-Subminiature PIN 2Power POS 6.86mm Solder ST Thru-Hole 2 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Bright Tin | ||
| 260 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 6.8600 mm | ||
| 12.55 mm | ||
| 30.43 x 12.55 x 13.05 mm | ||
| 13.05 mm | ||
| 30.43 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |