DDM36W4PN
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DDM36W4PN
Secondary Manufacturer Part#: DDM36W4PN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 14.9 mm | ||
| 66.55 x 14.9 x 15.37 mm | ||
| 15.37 mm | ||
| 66.55 mm | ||
| Solder Bucket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |