DCO8W8P500G40LF
Conn D-Subminiature PIN 8Power POS 6.35mm Solder RA Thru-Hole 8 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Gold over Nickel | ||
| 260 °C | ||
| Through Hole | ||
| 8 POS | ||
| 1 | ||
| -55 to 125 °C | ||
| 6.3500 mm | ||
| 20.38 mm | ||
| 68.94 x 20.38 x 12.55 mm | ||
| 12.55 mm | ||
| 68.94 mm | ||
| Solder | ||
| D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |