DCO21WA4P500G40LF
Conn D-Subminiature PIN 4Power/17Signal POS Solder RA Thru-Hole 21 Terminal 1 Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DCO21WA4P500G40LF
Secondary Manufacturer Part#: DCO21WA4P500G40LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Bright Tin|Gold | ||
| 260 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 20.37 mm | ||
| 68.94 x 20.37 mm | ||
| 68.94 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |