DCM27W2SN
Combination Layout D Sub Connector, Combo D D*M, DC-27W2, Receptacle, 27 Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DCM27W2SN
Secondary Manufacturer Part#: DCM27W2SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 14.92 mm | ||
| 68.94 x 14.92 x 12.55 mm | ||
| 12.55 mm | ||
| 68.94 mm | ||
| Solder Bucket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |