DBMS13W3P300
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DBMS13W3P300
Secondary Manufacturer Part#: DBMS13W3P300
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Gold over Nickel | ||
| 260 °C | ||
| Panel Mount | ||
| 13 POS | ||
| 1 | ||
| -55 to 125 °C | ||
| 2.7600 mm | ||
| 12.55 mm | ||
| 52.65 mm | ||
| Solder | ||
| D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |