DAV3W3S500G30LF
Conn D-Subminiature SKT 3Power POS 6.86mm Solder RA Thru-Hole 3 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Bright Tin | ||
| 260 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 6.8600 mm | ||
| 20.73 mm | ||
| 38.76 x 20.73 mm | ||
| 38.76 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |