DAV3V3P543G30LF
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DAV3V3P543G30LF
Secondary Manufacturer Part#: DAV3V3P543G30LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Matte Tin over Nickel | ||
| 260 °C | ||
| Through Hole | ||
| 3 POS | ||
| 1 | ||
| -55 to 125 °C | ||
| 20.58 mm | ||
| 38.76 x 20.58 x 12.55 mm | ||
| 12.55 mm | ||
| 38.76 mm | ||
| Solder | ||
| D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |