DA7W2PA00LF
Conn Combo D-Subminiature Header 2Power/5Signal POS DA 7W2 Shell Size Solder Cup ST Panel Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: DA7W2PA00LF
Secondary Manufacturer Part#: DA7W2PA00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin | ||
| Panel Mount | ||
| 2Power|5Signal | ||
| 1 | ||
| -55 to 125 °C | ||
| 13.29 mm | ||
| 38.76 x 13.29 x 12.55 mm mm | ||
| 12.55 mm | ||
| 38.76 mm | ||
| D | ||
| DA | ||
| Solder Cup | ||
| Combo D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |